STMicroelectronics STM32F103VCT6TR

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VCT6TR.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

iiiC

Arrow.cn

Inventory History

3 month trend:
-19.21%

CAD Models

Download STMicroelectronics STM32F103VCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 5.333
Stock
1,507,937
1,032,086
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
48 kB
48 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
256 kB
256 kB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2 Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT7
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK10DX256VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VCT6TR provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 256 kB Flash 48 kB RAM 32-Bit SMT Microcontroller - LQFP-100
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
32bit ARM Cortex-M3 MCU, 72MHz, 48KB Flash, 256KB RAM, LQFP-100, SMD, Adhesive Mount, 14mm×14mm×1.6mm, Temp Sensor, PWM, DMA, CANbus, I2C, IrDA, LINbus, SPI, UART, USART, USB, A/D 16x12b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VCT6-TR
  • STM32F103VCT6/TR