STMicroelectronics STM32F103VBT7

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VBT7.

IHS

Datasheet114 pages3 years ago

Upverter

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-44.16%

CAD Models

Download STMicroelectronics STM32F103VBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 4.646
$ 4.646
Stock
456,754
525,629
525,629
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
RAM Size
20 kB
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
128 kB
128 kB
128 kB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
QFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F373VBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK10DX128VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 100-LQFP
NXP SemiconductorsMK40DX128VLL7
Kinetis K40: 72MHz Cortex-M4 MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VBT7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers, ARM, - MCU 32BIT Cortex M3 M/D Performance LINE
STM32F Series 128 KB Flash 20 KB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU 2V~3.6V 72MHz 20KB Flash 128KB DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b ARM Cortex-M3 LQFP-100 SMD 14mm×14mm×1.6mm
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics