STMicroelectronics STM32F103V8T6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103V8T6TR.

Inventory History

3 month trend:
+35.39%

CAD Models

Download STMicroelectronics STM32F103V8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 5.37
Stock
222,320
297,400
Authorized Distributors
5
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, USB
CAN, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
Number of ADC Channels
-
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
100
100

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F373V8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F372V8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103V8T6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
IC MCU 32BIT 64KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics