STMicroelectronics STM32F102R8T6

Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102R8T6.

IHS

Datasheet81 pages7 years ago

Upverter

HQonline

Factory Futures

element14 APAC

Inventory History

3 month trend:
-12.87%

CAD Models

Download STMicroelectronics STM32F102R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072R8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F072R8T6TR
STM32F072R8T6TR,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
MicrochipATSAM3N1BB-AU
MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL33Z64VLH4
Kinetis KL33: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F102R8T6 provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
ARM BASED 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
ARM MCU, USB Full Speed, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit
MCU 32-bit ARMCortex M3 RISC 64KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray
STM32F Series 64 kB Flash 10 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
ARM Microcontrollers - MCU 32BIT Cortex M3 M/D ACCESS USB MCU
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-64
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pi
2V~3.6V, 48MHz, 10KB Flash, 64KB SRAM, DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT, Internal 51, I2C, IrDA, LINbus, SPI, UART, USART, USB, A/D 16x12b, 32-bit ARM Cortex-M3, QFP, 10mm×10mm×1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics