STMicroelectronics STM32F101R4T6A

Mainstream Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 36 MHz CPU
$ 3.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101R4T6A.

HQonline

Datasheet87 pages11 years ago

Upverter

Components Direct

Inventory History

3 month trend:
-20.79%

CAD Models

Download STMicroelectronics STM32F101R4T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L051R8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L051R6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L100RBT6TR
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F101R4T6A provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 36 MHz CPU
STM32F101R4T6A,32bit ARM Cortex M3 Microcontroller,36MHz,16 kB Flash,64-Pin LQFP
MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
32b ARM Cortex-M3 MCU, 36MHz, 16KB FLASH, LQFP
STM32F Series 16 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
16KB 2V~3.6V ARM Cortex-M3 4KB 36MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin
MCU, 32BIT, 16K FLASH, 64LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:16 KB; RAM Memory Size:4KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Program Memory Size:16KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics