Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F101TBU6

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101TBU6.

SHENGYU ELECTRONICS

Datasheet101 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101TBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32L051K8U6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L051K6U6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L052K8U6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F101TBU6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
MEDIUM-DENSITY ACCESS LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQCC36
MCU, 32BIT, CORTEX-M3, 36MHZ, VFQFPN-36; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins
MCU, 32BIT, 128K FLASH, 36VFQFPN; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:26; Program Memory Size:128 KB; RAM Memory Size:16KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; Digital IC Case Style:VFQFPN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Program Memory Size:128KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics