STMicroelectronics STM32F101T6U6A

MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101T6U6A.

HQonline

Datasheet87 pages11 years ago

Farnell

Factory Futures

iiiC

Future Electronics

Inventory History

3 month trend:
-1.40%

CAD Models

Download STMicroelectronics STM32F101T6U6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051K6U6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L052K6U6TR
MCU 32-Bit STM32L ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
STMicroelectronicsSTM32L051K6U6TR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R

Descriptions

Descriptions of STMicroelectronics STM32F101T6U6A provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
STM32F101T6U6A,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,32KB FLASH,36-PINVFQFPN
LOW-DENSITY ACCESS LINE, ARM-BASED 32-BIT MCU WITH 16KBYTE FLASH, ADC AND 4 COMM INTERFACE RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS
STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36
STMicroelectronics STM32F1, ARM Cortex M3, 36, VFQFPN, 0CAN
MCU, 32BIT, CORTEX-M3, 36MHZ, VFQFPN-36; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 3
MCU, 32BIT, 32K FLASH, 36VFQFPN; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:26; Program Memory Size:32 KB; RAM Memory Size:6KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; Digital IC Case Style:VFQFPN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Program Memory Size:32KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics