STMicroelectronics STM32F101T6U6

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101T6U6.

IHS

Datasheet87 pages11 years ago
Datasheet79 pages15 years ago

Farnell

element14 APAC

CAD Models

Download STMicroelectronics STM32F101T6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051K6U6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L051K6U6TR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
STMicroelectronicsSTM32L052K6U6TR
MCU 32-Bit STM32L ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32F101T6U6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, QCC36
ARM Microcontrollers - MCU 32BIT Cortex M3 FL ACCESS LINE ADV
MCU, 32BIT, CORTEX-M3, 36MHZ, VFQFPN-36; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of P
MCU, 32BIT, ARM CORTEX M3, 36VFQFPN; Series:STM32F; Memory Size, Flash:32KB; Memory Size, RAM:6KB; No of I/O Lines:26; No. of ADC Inputs:10; Timers, No. of:2; Clock Frequency:36MHz; Interface Type:I2C, SPI, USART; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics