STMicroelectronics STM32F101T4U6A

Mainstream Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 36 MHz CPU
$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101T4U6A.

HQonline

Datasheet87 pages11 years ago

Upverter

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101T4U6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051K8U6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L051K6U6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L051K6U6TR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R

Descriptions

Descriptions of STMicroelectronics STM32F101T4U6A provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQCC36
STM32F Series 16 kB Flash 4 kB SRAM 36 MHz SMT 32-Bit Microcontroller -VFQFPN-36
Microcontrollers, ARM, - MCU 32BIT Cortex M3 L/D Access Line 16KB
MCU, 32BIT, CORTEX-M3, 36MHZ, VFQFPN-36
MCU, 32BIT, CORTEX-M3, 36MHZ, VFQFPN-36; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics