STMicroelectronics STM32L151RDT6

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
$ 6.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151RDT6.

HQonline

Datasheet154 pages10 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-9.34%

CAD Models

Download STMicroelectronics STM32L151RDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L162RDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
STMicroelectronicsSTM32L152RDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F101RDT6TR
Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L151RDT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
Ultra-low-power 32-bit MCU Arm Cortex-M3 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
Mcu Arm, 32Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32L151RDT6
STM32L Series 384 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Ultra-low-power 32-bit MCU ARM-based Cortex-M3, 384KB Flash, 48KB SRAM, 12KB EEPROM, LCD, USB, ADC, DAC, memory I/F | IC MCU 32BIT 384KB FLASH 64LQFP
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of P
1.8V~3.6V 32MHz 48KB FLASH 384KB Brown-out Detect/Reset,Cap Sense,DMA,I2S,POR,PWM,WDT inside 51 1 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 12 x 8 A/D 21x12b;D/A 2x12b 32bit ARM® Cortex®-M3 LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics