STMicroelectronics STM32L100RBT6A

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L100RBT6A.

SHENGYU ELECTRONICS

Datasheet102 pages10 years ago

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+1.45%

CAD Models

Download STMicroelectronics STM32L100RBT6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151RBT6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152RBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151RBT6TR
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB

Descriptions

Descriptions of STMicroelectronics STM32L100RBT6A provided by its distributors.

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
128KB 1.8V~3.6V ARM Cortex-M3 32MHz 51 LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ULTRA-LOW-POWER 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
STMICROELECTRONICS - STM32L100RBT6A - MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64
STM32L Series 128 KB Flash 10 kB RAM 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P
1.8V~3.6V 32MHz 16KB Flash 128KB Brown-out Detect/Reset DMA LCD POR PWM WDT Internal 51 1 1.8V 3.6V 32MHz I2C SPI UART USART USB 2x8 A/D 20x12b D/A 2x12b 32-bit ARM Cortex-M3 QFP SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L100RBT6-A