Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F031G6U6TR

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control

$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031G6U6TR.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Upverter

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.47%

CAD Models

Download STMicroelectronics STM32F031G6U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.5
$ 1.5
Stock
1,294,991
556,455
556,455
Authorized Distributors
6
6
6
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
-
28
28
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
23
23
23
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTM32F051K6U6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F042K6U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F042G6U6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame

Descriptions

Descriptions of STMicroelectronics STM32F031G6U6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R | IC MCU 32BIT 32KB FLASH 28UFQFPN
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28
32KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 23 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~3.6V 48MHz 4KB FLASH 32KB DMA,I²S,POR,PWM,WDT inside 23 1 2V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 13x12b 32bit ARM® Cortex®-M0 UFQFPN-28 SMD mount 4mm*4mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics