STMicroelectronics STM32F030F4P6

Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030F4P6.

Upverter

Datasheet96 pages11 years ago

Newark

STMicroelectronics SCT

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+29.83%

CAD Models

Download STMicroelectronics STM32F030F4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.869
Stock
1,846,188
4,760,470
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
16 kB
16 kB
RAM Size
4 kB
4 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
15
15
Peripherals
POR, RTC
DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-07-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F031F4P6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F031F6P6
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F070F6P6
Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsS9KEAZN8AMTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
NXP SemiconductorsS9KEAZN8ACTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

Descriptions

Descriptions of STMicroelectronics STM32F030F4P6 provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STM32F030F4P6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16 KB FLASH,20-PIN TSSOP
STMicroelectronics STM32F0 MCU ARM Cortex-M0 20-Pin TSSOP 0 CAN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
32b ARM Cortex-M0 MCU, 16KB Flash, 48MHz, TSSOP
STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
MCU, 32BIT, 48MHZ, TSSOP-20; Product Range:STM32 Family STM32F0 Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pins:20Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 11 / ADC Resolution bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030F4P6##
  • STM32F030F4P6.