STMicroelectronics STM1001SWX6F

Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1001SWX6F.

Factory Futures

Datasheet18 pages16 years ago

TME

Future Electronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
-12.51%

CAD Models

Download STMicroelectronics STM1001SWX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.462
Stock
726,413
476,880
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.93 V
-
Overvoltage Threshold
2.96 V
-
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Texas InstrumentsTLV809K33DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809L30QDBVRQ1
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics STM1001SWX6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
STM1001 Series 2.93 V 140 ms Low-Power Supervisory Reset circuit - SOT-23
STMicroelectronics Voltage monitoring chip, 3needle, maximum monitoring3V
IC, MPU LOW OD RESET 2.93V, 3SOT-23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-223; No. of Pins: 3Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 1001; Microprocessor Support IC Features: Active Low, Open Drain; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 7µA; Supply Voltage Range: 1.2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM1001SWX6F.