What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STL20DNF06LAG

Compliant Surface Mount 40 mΩ 8 NRND (Last Updated: 3 years ago) 670 pF 75 W 175 °C
$ 0.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL20DNF06LAG.

IHS

Datasheet15 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STL20DNF06LAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
STMicroelectronicsSTL20NF06LAG
Trans MOSFET N-CH 60V 20A Automotive 8-Pin Power Flat EP T/R
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK
Mosfet, N-Ch, 60V, 25A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD25N06S4L30ATMA2
Diodes Inc.DMNH6042SPS-13
MOSFET N-CH 60V 24A PWRDI5060-8 / N-Channel 60 V 24A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8

Descriptions

Descriptions of STMicroelectronics STL20DNF06LAG provided by its distributors.

Compliant Surface Mount 40 mΩ 8 NRND (Last Updated: 3 years ago) 670 pF 75 W 175 °C
Automotive-grade dual N-channel 60 V, 27 mOhm typ., 20 A STripFET II Power MOSFET in a PowerFLAT 5x6 DI package
Trans MOSFET Array Dual N-CH 60V 20A 8-Pin Power Flat T/R
Power Field-Effect Transistor, 20A I(D), 60V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2N-CH 60V 20A POWERFLAT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics