STMicroelectronics STL15N65M5

N-channel 650 V, 0.335 Ohm typ., 10 A MDmesh M5 Power MOSFET in a PowerFLAT 5x6 HV package
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL15N65M5.

STMicroelectronics

Datasheet17 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-4.53%

CAD Models

Download STMicroelectronics STL15N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB15N65M5
N-channel 650 V, 0.308 Ohm typ., 11 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTL17N65M5
N-channel 650 V, 0.338 Ohm typ., 10 A MDmesh(TM) V Power MOSFET in PowerFLAT(TM) 8x8 HV package
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STL15N65M5 provided by its distributors.

N-channel 650 V, 0.335 Ohm typ., 10 A MDmesh M5 Power MOSFET in a PowerFLAT 5x6 HV package
STL15N65M5 N-channel MOSFET Transistor, 10 A, 650 V, 8-Pin Power Flat
Trans MOSFET N-CH 650V 10A 8-Pin Power Flat EP T/R
52W(Tc) 25V 5V@ 250µA 22nC@ 10V 1individualNChannel 650V 375mΩ@ 5A,10V 10A 816pF@100V SMD mount
Power Field-Effect Transistor, 10A I(D), 650V, 0.375ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, 650V, 10A, PowerFLAT 5x6 HV, Tape and Reel
STMicroelectronics SCT
N-CH 650V 10A 375mOhm PFlat5x6
MOSFET N-CH 650V 10A 8POWERFLAT
MOSFET, N-CH, 650V, 10A, 52W, POWERFLAT; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.335ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 52W; Transistor Case Style: PowerFLAT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: MDmesh M5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics