STMicroelectronics STGW50HF60SD

60 A, 600 V, very low drop IGBT with soft and fast recovery diode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW50HF60SD.

IHS

Datasheet13 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STGW50HF60SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-02-04
LTD Date2016-08-04

Related Parts

IGBT TRENCH/FS 600V 80A TO247 / IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
Trans IGBT Chip N-CH 600V 90A 300000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW40V60DF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

Descriptions

Descriptions of STMicroelectronics STGW50HF60SD provided by its distributors.

60 A, 600 V, very low drop IGBT with soft and fast recovery diode
Trans IGBT Chip N-CH 600V 110A 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT 600V 60A Low Drop Soft, Diode TO247
IGBT,W DIODE, 600V, 60A, TO-247
IGBT,W DIODE, 600V, 60A, TO-247; DC Collector Current: 110A; Collector Emitter Saturation Voltage Vce(on): 600V; Power Dissipation Pd: 284W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics