STMicroelectronics STGWA60H65DFB

Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWA60H65DFB.

STMicroelectronics

Datasheet19 pages13 years ago
Datasheet11 pages13 years ago

TME

Inventory History

3 month trend:
-35.94%

CAD Models

Download STMicroelectronics STGWA60H65DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGW60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
STMicroelectronicsSTGW40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
Trans IGBT Chip N-CH 650V 80A 290W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Trans IGBT Chip N=-CH 650V 80A 305000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube
650V/40A Fast Igbt Fsii To-247/Tube Rohs Compliant: Yes |Onsemi NGTB40N65IHL2WG

Descriptions

Descriptions of STMicroelectronics STGWA60H65DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube / IGBT BIPO 650V 60A TO247-3
Transistor, Igbt, 650V, 80A, To-247Ll; |Stmicroelectronics STGWA60H65DFB
375W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Short-circuit rugged IGBT, TO-247 long leads, Tube
STMicroelectronics SCT
IGBT 650V 60A 1,85V TO247 long
375W 1.6V Discrete Diode 650V 80A TO-247-3 TH 15.8mm × 5mm × 21mm
375W 80A 650V Trench Grid Type Field Cutoff TO-247 IGBTs ROHS
DAC 4-CH R-2R 8-bit 20-Pin PDIP Tube
IGBT TRENCH FS 650V 80A TO-247-3
Insulated Gate Bipolar Transistor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##STGWA60H65DFB