STMicroelectronics STGW15S120DF3

Trans IGBT Chip N-CH 1200V 30A 259000mW 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW15S120DF3.

IHS

Datasheet18 pages13 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGWA15S120DF3
Trench gate field-stop IGBT, S series 1200 V, 15 A low drop
STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW15S120DF3 provided by its distributors.

Trans IGBT Chip N-CH 1200V 30A 259000mW 3-Pin(3+Tab) TO-247 Tube
Trench gate field-stop IGBT, S series 1200 V, 15 A low drop
STMICROELECTRONICS STGW15S120DF3 IGBT, SINGLE, 1.2KV, 30A, TO-247-3
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247
IGBT, SINGLE, 1.2KV, 30A, TO-247-3; DC Collector Current: 30A; Collector Emitter Saturation Voltage Vce(on): 1.55V; Power Dissipation Pd: 259W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics