STMicroelectronics STGP6NC60HD

STMICROELECTRONICS STGP6NC60HD IGBT Single Transistor, 15 A, 2.5 V, 56 W, 600 V, TO-220, 3 Pins
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP6NC60HD.

Components Direct

Datasheet18 pages21 years ago

Farnell

Newark

Ciiva

Mouser

Inventory History

3 month trend:
-32.13%

CAD Models

Download STMicroelectronics STGP6NC60HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGPL6NC60DI
Trans IGBT Chip N-CH 600V 14A 56000mW 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTGP10NC60HD
STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
STMicroelectronicsSTGP10NC60KD
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 20A 65W TO220
Trans IGBT Chip N-CH 650V 18A 70000mW 3-Pin(3+Tab) TO-220 Tube
Trans IGBT Chip N-CH 600V 12A 88000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Trans IGBT Chip N-CH 600V 12A 88000mW 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STGP6NC60HD provided by its distributors.

STMICROELECTRONICS STGP6NC60HD IGBT Single Transistor, 15 A, 2.5 V, 56 W, 600 V, TO-220, 3 Pins
Trans IGBT Chip N-CH 600V 15A 62.5W 3-Pin(3+Tab) TO-220AB Tube
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, TO-220AB
N-channel 600V - 7A - D2PAK / TO-220 / TO-220FP Very fast PowerMESH TM IGBT
IGBT, TO-220; DC Collector Current: 15A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 56W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Tem
Using the latest high voltage technology based on a patented strip layout, St Microelectronics has designed an advaced family of IGBTs, the PowerMESH(TM) IGBTs, with outstanding performances. The suffix "H" identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) mantaining a low voltage drop.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics