STMicroelectronics STGF7H60DF

IGBT 600V 14A 24W TO-220FP / IGBT Trench Field Stop 600 V 14 A 24 W Through Hole TO-220FP
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF7H60DF.

ODG (Origin Data Global)

Datasheet25 pages13 years ago

TME

Inventory History

3 month trend:
-19.71%

CAD Models

Download STMicroelectronics STGF7H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGF5H60DF
Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
IGBT 600V 14A 45W Through Hole TO-220F
60W 1.8V Freestandingwithbuilt-indiode 600V 14A TO-220-3 Through hole mounting 9.4mm(height)
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTGF10NC60SD
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of STMicroelectronics STGF7H60DF provided by its distributors.

IGBT 600V 14A 24W TO-220FP / IGBT Trench Field Stop 600 V 14 A 24 W Through Hole TO-220FP
Trench gate field-stop IGBT, H series 600 V, 7 A high speed
Trans IGBTChip N-CH 600V 14A 24W 3-Pin(3+Tab) TO-220FP Tube
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Short-circuit rugged IGBT, TO-220FP, Tube
STMicroelectronics SCT
24W, 1.5V, 600V, 14A, TO-220FP, TH
Igbt |Stmicroelectronics STGF7H60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics