STMicroelectronics STGB19NC60KDT4

Trans IGBT Chip N-CH 600V 35A 125mW 3-Pin(2+Tab) D2PAK T/R
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB19NC60KDT4.

Factory Futures

Datasheet19 pages15 years ago

Components Direct

Future Electronics

Inventory History

3 month trend:
-99.04%

CAD Models

Download STMicroelectronics STGB19NC60KDT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 40A 208000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB14NC60KDT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB7NC60HDT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 25A 80W D2PAK
Trans IGBT Chip N-CH 600V 10A 73500mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 20A 65W D2PAK

Descriptions

Descriptions of STMicroelectronics STGB19NC60KDT4 provided by its distributors.

Trans IGBT Chip N-CH 600V 35A 125mW 3-Pin(2+Tab) D2PAK T/R
STGB19NC60KD Series Switching Performance Surface Mount IGBT - TO-263-3
125W 35A 600V D2PAK IGBT Transistors / Modules ROHS
Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Discrete Diode 600V 35A 125W 2V D2PAK SMD 4.83mm H
Igbt |Stmicroelectronics STGB19NC60KDT4
125W 35A 600V D2PAK IGBTs ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics