STMicroelectronics STF20NF20

N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF20NF20.

element14 APAC

Datasheet15 pages21 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+222%

CAD Models

Download STMicroelectronics STF20NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220FP package
InfineonBUZ31HXKSA1
Trans MOSFET N-CH 200V 14.5A 3-Pin TO-220
250V, N-Ch, 100 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
STMicroelectronicsSTF16NF25
N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF17NF25
Transistor MOSFET N-CH 250V 17A 3-Pin (3+Tab) TO-220FP Tube
N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF20NF20 provided by its distributors.

N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 200V 18A TO-220FP
STF20NF20 N-CHANNEL MOSFET TRANSISTOR, 18 A, 200 V, 3-PIN TO-220FP
18 A 200 V 0.125 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N CH, 200V, 18A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Powe
N-CHANNEL 200V-0.10 OHM-18A-TO-220FP LOW GATE CHARGE STRIPFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 200V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube STripFETseries, Vds=200 V, 18 A, TO-220FPencapsulation, Through hole mounting, 3Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics