Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF13NM60N

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
$ 1.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13NM60N.

Future Electronics

Datasheet21 pages14 years ago

Farnell

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download STMicroelectronics STF13NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
MOSFET N-CH 600V 13.8A TO220-FP N-Channel 600 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-FP
E Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of STMicroelectronics STF13NM60N provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
STF13NM60N N-CHANNEL MOSFET TRANSISTOR, 11 A, 600 V, 3-PIN TO-220FP
Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP
Power MOSFET, N Channel, 600 V, 5.5 A, 0.28 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube
N-CHANNEL 600 VOLT, 280 MILLI OHM TYP., 11 AMP MDMESH II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmeshseries, Vds=600 V, 11 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 600V, 11A, TO220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow
MOSFET N CH 600V 11A TO220FP; Transistor Polarity:N Channel; On Resistance Rds(on):0.28ohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; Continuous Drain Current Id:5.5A; Package / Case:TO-220FP; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF13NM60N.