Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STEVAL-STLKT01V1

LPS22HB/LSM303AGR/LSM6DSM Accelerometer/Board Mount Pressure/Gyroscope Sensor Development Kit
$ 71.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-STLKT01V1.

STMicroelectronics

Datasheet7 pages10 years ago

Newark

TME

Inventory History

3 month trend:
-0.31%

Supply Chain

Introduction Date2019-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics STEVAL-STLKT01V1 provided by its distributors.

LPS22HB/LSM303AGR/LSM6DSM Accelerometer/Board Mount Pressure/Gyroscope Sensor Development Kit
DEVELOPMENT BOARD, EMBEDDED SENSORTILE; Kit Application Type: Sensor; Silicon Manufacturer: STMicroelectronics; Silicon Core Number: STLCS01V1, STLCX01V1, STLCR01V1; Application Sub Type: Embedded; Kit Contents: Dev Board STL
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Development Kits / Frequency MHz = 80 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = STEVAL-STLCS01V1 SensorTile Module, SensorTile Expansion Cradle Board, SensorTile Cradle Sensor Board, 100 mAh Battery, Plastic Box, SWD Programming Cable / Interfaces = UART / Interfaces = SPI / Interfaces = SAI / Interfaces = I²C / Interfaces = GPIO / Interfaces = ADC / Interfaces = USB / Supply Voltage Min. V = 1.9 / Supply Voltage Max. V = 5.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVAL-STLKT01V1.