Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STEVAL-STLCS02V1

SensorTile Connectable Sensor Node Solder Only Reference Design Board
$ 35.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-STLCS02V1.

Newark

Datasheet5 pages9 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
-0.72%

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Introduction Date2021-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STEVAL-STLCS02V1 provided by its distributors.

SensorTile Connectable Sensor Node Solder Only Reference Design Board
LPS22HB/LSM303AGR/LSM6DSM 3D Accelerometer/3D Gyroscope/Accelerometer/Board Mount Pressure Sensor Reference Design Board
REFERENCE DESIGN BRD, CONNECTABLE NODE; Silicon Manufacturer: STMicroelectronics; Silicon Core Number: STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS; Kit Application Type: Sensor; Application Sub Type: SensorTile Refere
SENSORTILE CONNECTABLE NODE / BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 series Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Sensor Module / Frequency MHz = 80 / Program Memory KB = 128 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = UART / Interfaces = SPI / Interfaces = SAI / Interfaces = I²C / Interfaces = GPIO / Interfaces = ADC / Interfaces = USB / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Length mm = 14 / Width mm = 14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics