STMicroelectronics STD12N65M2

N-channel 650 V, 0.42 Ohm typ., 8 A MDmesh M2 Power MOSFET in a DPAK package
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD12N65M2.

Newark

Datasheet16 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STD12N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD11N65M5
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in DPAK package
STMicroelectronicsSTD13N65M2
N-channel 650 V, 0.37 Ohm typ., 10 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD10NM65N
N-channel 650 V, 0.43 Ohm, 9 A, DPAK second generation MDmesh(TM) Power MOSFET
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V

Descriptions

Descriptions of STMicroelectronics STD12N65M2 provided by its distributors.

N-channel 650 V, 0.42 Ohm typ., 8 A MDmesh M2 Power MOSFET in a DPAK package
Power Field-Effect Transistor, 8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STD12N65M2 N-CHANNEL MOSFET TRANSISTOR, 8 A, 650 V, 3-PIN DPAK
Trans MOSFET N-CH 650V 8A 3-Pin(2+Tab) DPAK T/R
85W(Tc) 25V 4V@250µA 16.5nC@10V 1 N-Ch 650V 500mΩ@4A,10V 8A 535pF@100V TO-252 SMD
场效应管, MOSFET, N沟道, 650V, 8A, 150度 C, 85W;
MOSFET, N-CH, 650V, 8A, 150DEG C, 85W;
Power MOSFETs, 650V, 8A, DPAK, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics