STMicroelectronics STCF02PNR

STCF02 Series 600 mA 1.8 MHz Surface Mount High Power White LED Driver QFN-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCF02PNR.

IHS

Datasheet19 pages21 years ago

iiiC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STCF02PNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS65560RGTT
Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
Diodes Inc.AP3039FNTR-G1
DC DC Cntrlr Single-OUT Boost Controller 5V to 27V 16-Pin QFN T/R
Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V

Descriptions

Descriptions of STMicroelectronics STCF02PNR provided by its distributors.

STCF02 Series 600 mA 1.8 MHz Surface Mount High Power White LED Driver QFN-20
Step-Down (Buck),Step-Up (Boost) 1.8MHz 1 5.1V 2.5V 5.5V 2.7V QFN SMD mount,glue mount
LEDDr 4,5V 600mA QFN-20 SMD RoHSconf
Lighting Drivers LED Flash Driver 2.7-5.5V, 600mA
LED DRVR 1Segment 3.3V/5V 20-Pin QFN T/R
IC LED DRIVER RGLTR 600MA 20QFN
Tape & Reel (TR) STCF02 Step-Down (Buck) Step-Up (Boost) Surface Mount led driver 4mm 600mA Flash 5.5V 1.8MHz
IC, LED DRIVER, QFN; Topology:Buck-Boost; No. of Outputs:1; Output Current:600mA; Output Voltage:5.1V; Driver Case Style:QFN; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching Frequency:1.8MHz; Efficiency:85%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics