STMicroelectronics STC3115IQT

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3115IQT.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-3.41%

CAD Models

Download STMicroelectronics STC3115IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.354
Stock
329,370
1,048,227
Authorized Distributors
6
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73833-NVI/MF
Analog DevicesLTC4081EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4080EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube / IC CHARGER LI-ION 10-DFN
Analog DevicesLTC4096EDD#PBF
Dual Input Standalone Li-Ion Battery Charger without Trickle Charge

Descriptions

Descriptions of STMicroelectronics STC3115IQT provided by its distributors.

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
IC BATT MON GAS GAUGE 10DFN / Battery Battery Monitor IC 10-DFN (3x2)
2.7V 4.35V 4.5V I²C Battery Monitor Li-Ion, Li-Polymer DFN SMD, Adhesive Mount, 3mm × 2mm × 550μm
STC3115 Series 2.7 - 4.5 Vin 4.20 Vout Gas guage IC w/ Alarm Output - CSP-10
Gas gauge IC with alarm output for handheld applications
DFN-10(2x3) Battery Management ICs ROHS
Fuel Gauge Li-Ion/Li-Pol Serial I2C 4mA 0.4V 10-Pin DFN T/R
Avnet Japan
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
BATTERY FUEL GAUGE, LI-ION, DFN-10; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.35V; Battery IC Case Style: DFN; No. of Pins: 10Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics