Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB80NF03L-04

Power MOSFET Transistors N-Ch 30 Volt 80 Amp
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB80NF03L-04.

IHS

Datasheet12 pages20 years ago

Mouser

CAD Models

Download STMicroelectronics STB80NF03L-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.314
Stock
62,374
298,230
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
-
30 V
Continuous Drain Current (ID)
80 A
80 A
Threshold Voltage
-
-
Rds On Max
-
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
5.5 nF
5.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STB80NF03L-04 provided by its distributors.

Power MOSFET Transistors N-Ch 30 Volt 80 Amp
N-CHANNEL 30V - 0.0035 ohm - 80A TO-262/TO-263 STripFET POWER MOSFET
MOSFET N-CHANNEL 30V 80A D2PAK
Power Field-Effect Transistor, 80A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB80NF03L04