STMicroelectronics STB60NF06L

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB60NF06L.

Newark

Datasheet16 pages21 years ago

IHS

STMicroelectronics

CAD Models

Download STMicroelectronics STB60NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.003
$ 1.003
Stock
125,754
1,185,967
1,185,967
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
60 V
60 V
Continuous Drain Current (ID)
60 A
60 A
60 A
Threshold Voltage
-
1 V
1 V
Rds On Max
-
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
15 V
Power Dissipation
-
110 W
110 W
Input Capacitance
2 nF
2 nF
2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STB60NF06L provided by its distributors.

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
IC COMPARATOR 1 W/LATCH 8SO
STB60NF06L ST TO-263

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB60NF06L.