STMicroelectronics STB60NF06

N-channel 60V - 0.014 Ohm - 60A D2PAK Stripfet™ Power Mosfet
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB60NF06.

IHS

Datasheet9 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.003
$ 1.003
Stock
83,734
1,190,997
1,190,997
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
60 V
60 V
Continuous Drain Current (ID)
60 A
60 A
60 A
Threshold Voltage
-
1 V
1 V
Rds On Max
-
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
-
15 V
15 V
Power Dissipation
-
110 W
110 W
Input Capacitance
-
2 nF
2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STB60NF06 provided by its distributors.

N-CHANNEL 60V - 0.014ohm - 60A D2PAK STripFET™ POWER MOSFET
Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
STB60NF06 VB TO-263
UCN5812AF ALLEGRO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics