STMicroelectronics STB55NF06LT4

N-Channel 60V - 0.014Ohm - 55A - D2PAK StripFET(TM) II POWER MOSFET
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB55NF06LT4.

IHS

Datasheet15 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.78%

CAD Models

Download STMicroelectronics STB55NF06LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB75NH02LT4
N-CHANNEL 24V 0.0062 Ohm 75A D2PAK STripFET III POWER MOSFET
Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK
Power MOSFET 24V 90A 5.8 mOhm Single N-Channel D2PAK
onsemiNTB23N03R
Tube Surface Mount N-Channel Single Mosfet Transistor 23A Ta 23A 37.5W 2ns

Descriptions

Descriptions of STMicroelectronics STB55NF06LT4 provided by its distributors.

N-Channel 60V - 0.014Ohm - 55A - D2PAK StripFET(TM) II POWER MOSFET
STMicroelectronics N-Channel MOSFET STripFET II, Vds=60V Id=55A D2PAK (TO-263) SMD 3-Pin
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a D2PAK package
Ciiva
STB55NF06LT4 N-CHANNEL MOSFET TRANSISTOR, 55 A, 60 V, 3-PIN D2PAK
N-Channel 60 V 18 mO SMT STripFET II Power Mosfet - D2PAK
Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R
N-CHANNEL 60V-0.014 OHM-55A D2PAK STRIPFET II POWER MOSFET Power Field-Effect Transistor, 55A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 55A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.014ohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:1.7V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB 55 NF 06 LT4