Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTB23N03R

Tube Surface Mount N-Channel Single Mosfet Transistor 23A Ta 23A 37.5W 2ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB23N03R.

IHS

Datasheet7 pages5 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.141
Stock
87,621
257,856
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
37.5 W
37.5 W
Input Capacitance
225 pF
225 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiNTB75N03R
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
Trans MOSFET N-CH 25V 12.6A 3-Pin(2+Tab) D2PAK T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns
Trans MOSFET N-CH 60V 0.115A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NTB23N03R provided by its distributors.

Tube Surface Mount N-Channel Single Mosfet Transistor 23A Ta 23A 37.5W 2ns
MOSFET N-CH 25V 23A D2PAK / Power MOSFET 23 Amps, 25 Volts N-Channel D2PAK
MOSFETs- Power and Small Signal 25V 23A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 25V 23A 3-Pin(2+Tab) D2PAK Rail
37.5W(Tj) 20V 2V@ 250µA 3.76nC@ 4.5 V 1individualNChannel 25V 45mΩ@ 6A,10V 225pF@20V D2PAK SMD mount
6 A 25 V 0.06 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 6A I(D), 25V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
6A, 25V, 0.06OHM, N-CHANNEL POWER MOSFET;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd