STMicroelectronics STB37N60DM2AG

Power MOSFET, N Channel, 600 V, 28 A, 0.094 ohm, TO-263 (D2PAK), Surface Mount
$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB37N60DM2AG.

Newark

Datasheet15 pages11 years ago

Inventory History

3 month trend:
+18.49%

CAD Models

Download STMicroelectronics STB37N60DM2AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package
N-Channel 600 V 0.105 Ohm CoolMOS® Power Transistor-PG-TO263-3-2
STMicroelectronicsSTB42N60M2-EP
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package
Power MOSFET, N Channel, 600 V, 33 A, 0.099 ohm, TO-263 (D2PAK), Surface Mount
600V 33A 98m´Î@10V16.5A 278W 4V@250Ã×A N Channel D2PAK(TO-263) MOSFETs ROHS

Descriptions

Descriptions of STMicroelectronics STB37N60DM2AG provided by its distributors.

Power MOSFET, N Channel, 600 V, 28 A, 0.094 ohm, TO-263 (D2PAK), Surface Mount
Automotive-grade N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET in a D2PAK package
Trans MOSFET N-CH 600V 28A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET STB37N60 Series, Vds=600V 28A D2PAK (TO-263) SMD 3-Pin
Power Field-Effect Transistor, 28A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 600V, 28A, TO263; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.094ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 210W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics