STMicroelectronics STB30NF10

35A, 100V, 0.045 Ohm, N-channel, Si, Power, Mosfet, TO-263AB, D2PAK-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB30NF10.

IHS

Datasheet11 pages24 years ago

CAD Models

Download STMicroelectronics STB30NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
Stock
204,869
735,107
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
100 V
Continuous Drain Current (ID)
35 A
35 A
Threshold Voltage
-
3 V
Rds On Max
-
52 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
115 W
Input Capacitance
1.18 nF
1.18 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STB30NF10 provided by its distributors.

35A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3
N-CHANNEL 100V - 0.038 ohm - 35A TO-220/TO-220FP/D2PAK LOW GATE CHARGE STripFET™ II POWER MOSFET
Power Field-Effect Transistor, 35A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics