STMicroelectronics STB24N60DM2

N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB24N60DM2.

Newark

Datasheet21 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-63.14%

CAD Models

Download STMicroelectronics STB24N60DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
Single N-Channel 600 V 0.176 Ohm 84 nC 227 W Silicon Mosfet - TO-263-3
STMicroelectronicsSTB28N60DM2
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK

Descriptions

Descriptions of STMicroelectronics STB24N60DM2 provided by its distributors.

N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET, 600V, 18A, 200mΩ@9A,10V, 150W(Tc), 25V, 5V@250µA, 29nC@10V, 1.055nF@100V, TO-263, SMD, 10.4mm L
Power MOSFETs, 600V, 18A, D2PAK, Tape and Reel
STMicroelectronics SCT
N-channel 600 V, 0.175 (ohm) typ., 18 A FDmesh II Plus low Qg Power MOSFETs in D2PAK, TO-220 and TO-247 packages
场效应管, MOSFET, N沟道, 600V, 18A, 150度 C, 150W;
MOSFET, N-CH, 600V, 18A, 150DEG C, 150W;
Power Field-Effect Transistor, 18A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
600V 18A 2OHM SINGLE N-CH D2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics