STMicroelectronics STB15N80K5

N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in D2PAK package
$ 2.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB15N80K5.

Future Electronics

Datasheet23 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-24.55%

CAD Models

Download STMicroelectronics STB15N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB18NM80
N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB13N80K5
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in D2PAK package
Vishay NChannelMOSTube, Vds=600 V, 15 A, D2PAK (TO-263)encapsulation, surface mount
STMicroelectronicsSTB11NM60T4
STB11NM60T4 N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin D2PAK
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of STMicroelectronics STB15N80K5 provided by its distributors.

N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in D2PAK package
STB15N80K5 N-CHANNEL MOSFET TRANSISTOR, 14 A, 800 V, 3-PIN D2PAK
Trans MOSFET N-CH 800V 14A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 14A I(D), 800V, 0.375ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
190W(Tc) 30V 5V@ 100µA 32nC@ 10 V 1individualNChannel 800V 375mΩ@ 7A,10V 14A 1.1nF@100V D2PAK,TO-263-3 SMD mount 10.4mm(Length)*9.35mm(width)
MOSFET, N-CH, 800V, 14A, 190W, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 14A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh K5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics