Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STA540

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA540.

HQonline

Datasheet25 pages14 years ago

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
-4.59%

CAD Models

Download STMicroelectronics STA540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsLM49120TL/NOPB
1.3-W, stereo, analog input Class-AB audio amplifier with I2C interface 16-DSBGA -40 to 85
Texas InstrumentsLM4855ITL
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.1W Class-AB 18-Pin uSMD T/R

Descriptions

Descriptions of STMicroelectronics STA540 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronics Audio Amp, MULTIWATT V, Type: Audio Power Amp, 15-Pin, 34W Max
Dual Channel 38Wx2@4Ω AB Class Amplifier Multiwatt-15 Audio Amplifiers ROHS
IC AMP AB DUAL/QUAD 15MULTIWATT / Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Audio Power Amplifier, -40 C, Multiwatt, 150 C |Stmicroelectronics STA540
STA540 Series Quad Channel 22 V Class AB Audio Power Amplifier - MULTIWATT-15
Audio Power Amplifier, AB, 4 Channels, 8V to 22V, Multiwatt, 15 Pins
CLASS AB AUDIO AMPLIFIER, 34W, 4 Channel(s), 1 Func, CMOS, ZFM15
Dual / Quad Audio Power Amplifier, 34W, 8Ohm, Multiwatt
AMP, AUDIO, DUAL/QUAD, MULTIWATT15; Amplifier Class:AB; No. of Channels:4; Output Power:24W; Supply Voltage Range:8V to 22V; THD + N:0.02% @ 4W, 4ohm, VS=14.4V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +150°C; Amplifier Case Style:Multiwatt; No. of Pins:15; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:540; Output Power Pout:34W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics