Texas Instruments LM4855ITL

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.1W Class-AB 18-Pin uSMD T/R
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4855ITL.

National Semiconductor

Datasheet26 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4855ITL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM49120TL/NOPB
1.3-W, stereo, analog input Class-AB audio amplifier with I2C interface 16-DSBGA -40 to 85
Texas InstrumentsLM49150TL/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.1W Class-D 20-Pin uSMD T/R
Texas InstrumentsLM49150TLX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.1W Class-D 20-Pin uSMD T/R

Descriptions

Descriptions of Texas Instruments LM4855ITL provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.1W Class-AB 18-Pin uSMD T/R
BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 62dB 1.1W
AMP AUDIO 1W MONO, SMD, 4855; Case style:Bump Micro SMD; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:1; Bandwidth:20kHz; Base number:4855; IC Generic number:4855; Logic function number:4855; Pins, No. of:18; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:5V; Voltage, supply max:5V; Voltage, supply min:2.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.