STMicroelectronics STA529Q

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 0.085W Class-D 52-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA529Q.

IHS

Datasheet57 pages15 years ago

STMicroelectronics

Farnell

CAD Models

Download STMicroelectronics STA529Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTAS2555YZR
Class-D Mono Audio Amplifier | IC AUDIO AMP CLASS D MONO 42WCSP
Texas InstrumentsTAS2555YZT
Audio Amp Speaker 1-CH Mono 6.9W Class-D/Class-H 42-Pin DS-BGA T/R

Descriptions

Descriptions of STMicroelectronics STA529Q provided by its distributors.

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 0.085W Class-D 52-Pin VFQFPN EP Tray
Audio Amplifier with Digital Audio Processor 52-Pin VFQFPN EP Tray
2 x 100 mW class-D amplifer with analog or digital input, 2.0 multichannel digital audio processor with FFX
CLASS D AUDIO AMPLIFIER, 1.2W, 2 Channel(s), 1 Func, CMOS, QCC52
IC AUDIO AMP 2X100MW CLASS D 52-PIN VFQFPN
8542.33.00.01 STA529 Tray Depop I2C I2S Mute Volume Control audio amplifier 1.8V 1.7mm 100mW x 2 @ 16Ohm 1.2W
IC AMP D STEREO 100MW 52VFQFPN
2x100mW Class-D Amplifer w/Audio DSP FFX
AMP, 2X100MW, CLASS, D, 52VFQFPN; IC Function:FFX Audio Codec Analogue & Digital Inputs, Class D Amplifier; Brief Features:Up to 96dB Dynamic Range, FFX Class-D Driver; Supply Voltage Range:1.55V to 1.95V, 1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:VFQFPN; No. of Pins:52; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:529; IC Function:Audio Codec
AMP, 2X100MW, CLASS, D, 52VFQFPN; IC Function: FFX Audio Codec Analogue & Digital Inputs, Class D Amplifier; Supply Voltage Min: 1.55V; Supply Voltage Max: 1.95V; IC Package Type: VFQFPN; No. of Pins: 52Pins; Operating Temper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics