STMicroelectronics STA339BWS13TR

2.1 channel high efficiency digital audio system, 21.5V, 20W, PowerSSO-36, Tape and Reel
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA339BWS13TR.

SHENGYU ELECTRONICS

Datasheet79 pages13 years ago

Future Electronics

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STA339BWS13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Analog DevicesMAX7301AAX+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-36
Analog DevicesMAX6956AAX+
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander

Descriptions

Descriptions of STMicroelectronics STA339BWS13TR provided by its distributors.

2.1 channel high efficiency digital audio system, 21.5V, 20W, PowerSSO-36, Tape and Reel
STMicroelectronics SCT
STA339BWS13TR, Audio System Circuit 192kHz I2S 100dB 2x20W,2x9+1x20W 4.5 to 21.5V
DIG AUDIO SYSTEM, 2-CH, 36POWERSSOP; Audio Control Type: Digital Audio Interface; Supply Voltage Range: 4.5V to 21.5V; Control Interface: I2C, I2S; Audio IC Case Style: SSOP; No. of Pins: 36Pins; Operating Temperature Min: -20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics