STMicroelectronics ST8024LACTR

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Reader, Writer Interface 28-TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024LACTR.

SHENGYU ELECTRONICS

Datasheet35 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST8024LACTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
Stock
301,164
451,786
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST8024LACTR provided by its distributors.

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Reader, Writer Interface 28-TSSOP
Smart card interface, -25°C to 85°C, TSSOP-28, RoHS
STMicroelectronics SCT
Logic_Interfaces_Supervisors |Stmicroelectronics ST8024LACTR
IC REG BUCK ADJUSTABLE 1A 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics