STMicroelectronics ST8024LCTR

STMicroelectronics Smart Card Interface, surface mount installation, TSSOPencapsulation, 28Pin
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024LCTR.

HQonline

Datasheet35 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
-20.31%

CAD Models

Download STMicroelectronics ST8024LCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
Texas InstrumentsMAX3243CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243ECPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R

Descriptions

Descriptions of STMicroelectronics ST8024LCTR provided by its distributors.

STMicroelectronics Smart Card Interface, surface mount installation, TSSOPencapsulation, 28Pin
Smart card interface, -25°C to 85°C, TSSOP-28, RoHS
STMicroelectronics SCT
IC INTERFACE SPECIALIZED 28TSSOP
SMARTCARD INTERFACE, -25 TO 85DEG C; IC Interface Type:-; Applications:Smartcard Readers for Set Top Box, Card Banking
SPECIALTY INTERFACE CIRCUIT PDSO28
SMARTCARD INTERFACE, -25 TO 85DEG C; IC Interface Type: -; Interface Applications: Smartcard Readers for Set Top Box, IC Card Readers for Banking, Identification, Pay TV System; Supply Voltage Min: 2.7V; Supply Voltage Max: 6.5V; Interface Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics