STMicroelectronics ST7FLITES2Y0M6

ST7 Mcu, 2.4V~5.5V 8MHZ 1KB Flash Lvd Por Pwm Wdt 13-PIN Spi 8 Bit SO-16 SMD 10MM × 4MM × 1.65MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITES2Y0M6.

element14 APAC

Datasheet124 pages27 years ago

IHS

SHENGYU ELECTRONICS

Mouser

iiiC

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST7FLITE09Y0M6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0M6
ST7 Series 1 KB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - SOIC-16
STMicroelectronicsST7FLITE02Y0M6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Descriptions

Descriptions of STMicroelectronics ST7FLITES2Y0M6 provided by its distributors.

ST7 MCU, 2.4V~5.5V 8MHz 1KB Flash LVD POR PWM WDT 13-Pin SPI 8bit SO-16 SMD 10mm × 4mm × 1.65mm
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit ST7 CISC 1KB Flash 2.5V/3.3V/5V 16-Pin SO Tube
MCU, 8BIT, ST7, 8MHZ, SOIC-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embedde

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics