STMicroelectronics ST7590

OFDM Narrowband Power Line Networking System on Chip, VFQFPN 48 7x7x1.0 mm, RoHS
$ 6.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7590.

HQonline

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST7590 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
MicrochipUSB2642-I/ML
USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
NXP SemiconductorsMC9S08JM60CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 60 KB, 48 Pins, QFN
NXP SemiconductorsMKL27Z256VFT4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP

Descriptions

Descriptions of STMicroelectronics ST7590 provided by its distributors.

OFDM Narrowband Power Line Networking System on Chip, VFQFPN 48 7x7x1.0 mm, RoHS
STMicroelectronics SCT
OFDM Narrowband Power Line Networking SoC 1TX 1RX 128Kbps 48-Pin VFQFPN Tray
Network Controller & Processor ICs Narrow-Band OFDM PWR LN PRIME 128kbps
8051 SoC, 48-Pin QFN, CMOS, 8MHz, SPI/UART, 3.3/5V
QFN-48 Telecommunication Interface ICs ROHS
Ofdm Power Line Comm Soc, 18V, Qfn-48; Available Until Stocks Are Exhausted |Stmicroelectronics ST7590
IC OFDM PWR SOC IND/ASIC 100TQFP
VFQFPN48 STARGRID N/B PLC SYST
MODEM ST7590 PLC PRIME TQFP100
OFDM POWER LINE COMM SOC, 18V, QFN-48; IC Interface Type: SPI, UART; Interface Applications: Smart Metering, Smart Grid Applications; Supply Voltage Min: 8V; Supply Voltage Max: 18V; Interface Case Style: QFN; No. of Pins: 48P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics