STMicroelectronics ST7580

ST7580 Series 18V 57.6kbps FSK/PSK Power Line Networking System-on-Chip-VFQFPN48
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7580.

SHENGYU ELECTRONICS

Datasheet33 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download STMicroelectronics ST7580 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
MicrochipATA5429-PLSW
RF Transceiver ASK/FSK 2.5V/3.3V/5V 48-Pin QFN EP Tube
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40
ISL41387 Series 5.5 V 20 Mbps Dual Protocol (RS-232/RS-485) Transceiver - QFN-40
Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R

Descriptions

Descriptions of STMicroelectronics ST7580 provided by its distributors.

ST7580 Series 18V 57.6kbps FSK/PSK Power Line Networking System-on-Chip-VFQFPN48
VFQFPN-48 Telecommunication Interface ICs ROHS
Network Controller & Processor ICs FSK, PSK Multi-Mode PWR LN SOC 9.6 kbps
Power Line Networking Soc, -40To105Deg C; |Stmicroelectronics ST7580
Single Transmitter/Receiver, 48-Pin QFN EP Tray
Power Line Networking SoC 48-Pin VFQFPN EP Tray
Telecommunication Interface IC
IC TXRX S-FSK PWR LINE 48VFQFPN
Telecom Circuit, 1-Func, CMOS, PQCC48
POWER LINE NETWORKING SOC, -40TO105DEG C; IC Interface Type: SPI, UART; Interface Applications: Command and Control Networking, Smart Metering, Street Lighting Control; Supply Voltage Min: 8V; Supply Voltage Max: 18V; Interf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics