STMicroelectronics ST72F324BJ6T3

5V Range 8-BIT Mcu With 8 to 32K Flash/rom, 10-BIT Adc, 4 Timers, Spi, Sci Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F324BJ6T3.

IHS

Datasheet193 pages17 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsST72F325J6T6
8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE
STMicroelectronicsST72F321BJ6T6
8-BIT MCU WITH 32 TO 60K FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE
STMicroelectronicsST72F321BK6T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
NXP SemiconductorsMC908AP32CFAER
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32CFAE
MCU 8-Bit HC08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics ST72F324BJ6T3 provided by its distributors.

5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP44
MCU 8-bit ST7 CISC 32KB Flash 5V 44-Pin TQFP Tray
Legacy MCUs, 12X10-bit, -40°C to 125°C, LQFP 44 10x10x1.4, RoHS
STMicroelectronics SCT
8-BIT FLASH 8 MHz MICROCONTROLLER PQFP44
8-bit Microcontrollers - MCU ST72324B 5V RANGE 8B MCU
8 Bits Microcontrollers Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics