STMicroelectronics ST72F260G1M6

8-BIT Mcu With Flash Or Rom Memory, Adc, Two 16-BIT Timers, I2C, Spi, Sci Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F260G1M6.

IHS

Datasheet172 pages27 years ago

Newark

Future Electronics

Augswan

DigiKey

CAD Models

Download STMicroelectronics ST72F260G1M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-16
LTD Date2018-06-16

Related Parts

STMicroelectronicsST72F262G1M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
STMicroelectronicsST72F264G2M6
ST72F264G2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 28-Pin SOIC
STMicroelectronicsST72F262G2M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES

Descriptions

Descriptions of STMicroelectronics ST72F260G1M6 provided by its distributors.

8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
ST72F Series 8-bit 4 KB Flash 256 B RAM 8 MHz Microcontroller - SOIC-28
8-Bit Microcontroller IC; Controller Family/Series:ST7; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No. of I/O Pins:22; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Interface:SPI; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics