STMicroelectronics ST62T25CB6

MCU 8-bit ST6 CISC 4KB EPROM 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB OTP 28DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST62T25CB6.

IHS

Datasheet105 pages17 years ago

element14 APAC

STMicroelectronics

Nu Horizons

Jameco (USA)

CAD Models

Download STMicroelectronics ST62T25CB6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC908JL3ECPE
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB FLASH 28DIP
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
NXP SemiconductorsMC908JL8CPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
MicrochipATMEGA8L-8PI
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28
AVR, 4K FLASH, 256B EE, 256B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
MicrochipATTINY26L-8PC
Microcontroller 8-Bit AVR RISC 2KB Flash 20-Pin PDIP

Descriptions

Descriptions of STMicroelectronics ST62T25CB6 provided by its distributors.

MCU 8-bit ST6 CISC 4KB EPROM 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB OTP 28DIP
Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDIP28
8 Bit ST6 Microcontroller with 16x8-bitADC 1x8-bit TIMER
MCU, 8BIT, ST6, 8MHZ, DIP-28; Product Range: ST Family ST6 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST62T25CB6.